Switch Push Button ON (ON) SPDT Square Button 3A 125VAC Momentary Contact PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches EB2011P-B-J20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches EB2011P-B-J20 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | EB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches EB2011P-B-J20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.