
SPDT miniature pushbutton switch with a non-illuminated, round black button actuator. Features a 3A AC current rating at 125V AC, PC pin termination, and epoxy-sealed terminals for enhanced durability. Designed for panel mounting with a 6.35mm circular cutout, this switch offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -10°C to 70°C.
NKK Switches EB2011P-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 8mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011P-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.