
This 3A SPDT on-mom panel mount switch features gold contact plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -10°C and a mechanical life of 100,000 cycles. The switch is rated for 250,000 electrical cycles and has a voltage rating of 125V AC. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
NKK Switches EB2011P-BC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011P-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.