
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches EB2011P-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches EB2011P-BG technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2011P-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.