Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Through Hole
NKK Switches EB2011P-CF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | EB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches EB2011P-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.