
DPDT miniature pushbutton switch featuring a round, black brass actuator and solder lug termination. Rated for 3A AC at 125V, this non-illuminated switch offers a 25,000-cycle electrical life and 100,000-cycle mechanical life. It is panel mountable with a 6.35mm diameter cutout and includes epoxy-sealed terminals for enhanced durability. Operating temperature range is -10°C to 70°C.
NKK Switches EB2061-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2061-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.