
This panel mount switch features a square button actuator and a solder lug termination. It has a straight body orientation and a panel cutout dimension of 18.4 x 15mm. The switch has a DPDT configuration and a maximum current rating of 3A at 125VAC. It is rated for 25,000 electrical life cycles and operates within a temperature range of -10°C to 70°C.
NKK Switches EB2061-E-J43AEF technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 1 |
| Product Length (mm) | 21.5 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 35.7 |
| Terminal Pitch (mm) | 3.9 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.7 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 18.4 X 15(Rectangular) |
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow/Green |
| Cage Code | 63426 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches EB2061-E-J43AEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.