
This panel mount pushbutton switch features a round button actuator with silver contact plating and a current rating of 3A. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can operate between -10°C and 70°C and is available in bulk packaging.
Sign in to ask questions about the NKK Switches EB2061P-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches EB2061P-CG technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2061P-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.