The NKK Switches EB2061P-E-J33AC is a DPDT switch with a square button actuator style and momentary contact function. It has a maximum current rating of 3 amps at 125 volts AC and a maximum operating temperature range of -10 to 70 degrees Celsius. The switch is mounted through a hole and features PC pins for termination. It has an electrical life of 25,000 cycles and a panel cutout dimension of 18.4 x 15mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 18.4 X 15(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |