
Illuminated pushbutton switch featuring SPDT alternate action, ON-ON function, and a square brass button actuator. Rated for 3A at 125VAC, with silver-plated copper contacts and solder lug termination. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Panel mountable with snap-in capability, this switch operates within a temperature range of -10°C to 70°C and boasts a UL94 V-0 flammability rating. Illumination is provided by LEDs in green and red.
Sign in to ask questions about the NKK Switches EB2065-F-J33ACF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches EB2065-F-J33ACF technical specifications.
| Actuator Material | Brass |
| Actuator Type | Square, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 21.5mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Length | 21.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2065-F-J33ACF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.