Switch Push Button ON ON DPDT Square Button 3A 125VAC Alternate Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches EB2085-A-J22AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | EB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches EB2085-A-J22AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.