The EB2085-F-J32AC is a DPDT pushbutton switch with a square button actuator. It has a maximum current rating of 3 amps at 125VAC and a maximum AC voltage rating of 125V. The switch is designed for panel mount applications and features a solder lug termination style. It has an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C. The switch is illuminated with a red LED and has a rectangular panel cutout dimension of 15 x 12.5mm.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 15 X 12.5(Rectangular)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |