
Switch Push Button ON ON DPDT Round Plunger 3A 125VAC Alternate Contact PC Pins Panel Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches EB2085P-BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.7mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches EB2085P-BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
