NKK Switches FB15ANEP2-HB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Epoxy |
| Contact Current Rating | 500mA |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FB15ANEP2-HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.