
Illuminated pushbutton switch with a momentary OFF (ON) SPST function. Features gold-plated copper contacts for reliable performance and a polyacetal actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers 50,000 electrical and mechanical life cycles. Panel mountable with PC turret terminations. Operating temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches FB15ANEP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FB15ANEP4 technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Depth | 7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FB15ANEP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
