Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Offers a 28VAC/28VDC voltage rating with a 0.4VA power rating. Equipped with gold-plated copper contacts and a polyacetal round plunger actuator. Designed for panel or through-hole mounting with PC turret terminations. Provides a mechanical and electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches FB15ANEP4-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FB15ANEP4-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.