This 28V SPST off-mom panel mount switch features a round actuator and gold contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is lead free and RoHS compliant. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is available in a panel mount through hole package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FB |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |