
NKK Switches FP0115CAC1BC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.