
This round button switch features a 20mA current rating and red LED illumination. It is designed for panel mount applications and has a mechanical life of 3 million cycles. The switch operates within a temperature range of -25°C to 50°C and is available in a single unit packaging.
Sign in to ask questions about the NKK Switches FP0115CAC1BC-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FP0115CAC1BC-C2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1BC-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
