
The FP0115CAC1BD-C2 is a panel mount round button switch with a contact current rating of 20mA and maximum operating temperature of 50°C. It has an illumination type of LED and illumination color of orange. The switch is not RoHS compliant and has a mechanical life of 3000000 cycles. It is available in a tray packaging with a package quantity of 1. The switch is a single pole single throw (SPST) type with a termination of connector.
NKK Switches FP0115CAC1BD-C2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1BD-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
