
NKK Switches FP0115CAC1BD-C3 technical specifications.
| Current Rating | 20mA |
| Illumination Color | Orange |
| RoHS Compliant | Yes |
| Series | FP01 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1BD-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
