
This round button pushbutton switch features red LED illumination and a current rating of 20mA. It is designed for panel mount applications and has a mechanical life of 3 million cycles. The switch operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. It is available in a single unit package, packaged in a tray.
NKK Switches FP0115CAC1CC technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
