
This round button switch features a red LED illumination and a current rating of 20mA. It is designed for panel mount applications and has a mechanical life of 3 million cycles. The switch operates within a temperature range of -25°C to 50°C and is available in a tray packaging format.
Sign in to ask questions about the NKK Switches FP0115CAC1CC-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FP0115CAC1CC-C2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1CC-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
