
Illuminated Pushbutton Switches Contactless, Rnd Blk 6-pin, Red w/Red LED
NKK Switches FP0115CAC1CC-C2-RO technical specifications.
| Contact Current Rating | 50mA |
| Current Rating | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Series | FP01 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.