
Illuminated Pushbutton Switches UNSHADED(SHADED) RED
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 50mA |
| Current Rating | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | FP01 |
| Termination | Solder |
| RoHS | Compliant |
