
Switch Push Button (ON) OFF SPST Round Button Momentary Contact Panel Mount Connector
Sign in to ask questions about the NKK Switches FP0115CAC1DD-C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FP0115CAC1DD-C2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Diameter | 26mm |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FP01 |
| Switch Function | On-Off |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1DD-C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.