
Illuminated Pushbutton Switches UNSHADED(SHADED) AMB
NKK Switches FP0115CAC1DD-RO technical specifications.
| Contact Current Rating | 50mA |
| Current Rating | 20mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | FP01 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
