Sign in to ask questions about the NKK Switches FP0115CAC1DF-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FP0115CAC1DF-RO technical specifications.
| Actuator Type | Round, Button |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | FP01 |
| Switch Function | On-Off |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1DF-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.