
Illuminated Pushbutton Switches UNSHADED(SHADED) GRN
Sign in to ask questions about the NKK Switches FP0115CAC1FF-C2-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FP0115CAC1FF-C2-RO technical specifications.
| Contact Current Rating | 50mA |
| Current Rating | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | FP01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FP0115CAC1FF-C2-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
