
Coded Rotary Switches 10 POS COMP CODE MTL SHFT BRKT PC WSHABLE
Sign in to ask questions about the NKK Switches FR01AC10PB-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FR01AC10PB-W technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AC10PB-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.