
The FR01AR16HB-06XL-W-S is a 16-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a nylon, glass, polyamide body and copper alloy contacts with gold plating. The switch is rated for 5V DC and is washable. It is packaged in a rail or tube and has a panel mount.
NKK Switches FR01AR16HB-06XL-W-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 16 |
| Packaging | Rail/Tube |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR16HB-06XL-W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
