
16-position rotary switch with SP16T configuration, featuring a rotary shaft actuator and right-angle mounting for PCB applications. This illuminated switch offers gold-plated copper alloy contacts, a 0.1A at 5VDC rating, and is designed for through-hole mounting with solder terminals. Constructed with Nylon, Glass, and Polyamide body materials within a metal package, it operates across a temperature range of -25°C to 85°C and is RoHS compliant.
NKK Switches FR01AR16HB-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR16HB-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
