
NKK SWITCHES FR01AR16PB SWITCH, ROTARY, 1POLE, 16 POSITION, 0.1A, 5V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches FR01AR16PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR16PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
