
The FR01AR16PB-W-S is a rotary illuminated DIP switch with 16 positions and 1 pole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 5V DC and features a copper alloy contact material with gold plating. The switch is available in a package quantity of 25 and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches FR01AR16PB-W-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | FR01 |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01AR16PB-W-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.