
Rotary coded switch featuring 10 positions and a single pole, single throw (SP10T) configuration. This through-hole, straight mount component offers a 0.1A at 5VDC rating with gold-plated copper alloy contacts. The nylon, glass, and polyamide body houses a rotary screw actuator and PC pin termination. Operating within a -25°C to 85°C temperature range, this RoHS compliant switch is designed for PCB mounting.
Sign in to ask questions about the NKK Switches FR01FC10P-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FR01FC10P-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FC10P-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
