
Ultra-thin DIP rotary switch featuring 10 positions and BCD coding. This through-hole mounted switch offers a 100mA current rating at 5VDC, with gold-plated copper alloy contacts. The actuator is rotary for tool operation, with flush and recessed options, and a 0.150" (3.81mm) height above board. It has a 0.100" (2.54mm) pitch and a 10mm body depth.
NKK Switches FR01FR10P-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | PVC |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Primary Type | SWITCH |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Switching Current | 100mA |
| Switching Voltage | 5V |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01FR10P-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
