
SP10T rotary DIP switch with 10 positions and 10 switches. Features gold-plated copper alloy contacts and PC pin termination for through-hole mounting. Rated for 100mA at 5VDC, operating between -25°C and 85°C. Constructed with nylon, glass, and polyamide body materials. RoHS compliant and lead-free.
NKK Switches FR01KR10H-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Number of Switches | 10 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KR10H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
