
16-position, single-pole, single-throw (SP16T) rotary DIP switch with PC pin termination for through-hole mounting. Features gold-plated copper alloy contacts, a 100mA max current rating at 5VDC, and a mechanical life of 625 cycles. Constructed with nylon, glass, and polyamide body materials, this illuminated switch operates within a temperature range of -25°C to 85°C.
NKK Switches FR01KR16H-S technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Depth | 13.55mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | PVC |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FR01 |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FR01KR16H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
