
DPDT slide switch featuring a standard actuator with a 7.4mm length. This non-illuminated, through-hole mount component offers PC pin termination and a 3.5mm switch travel. Rated for 28V AC/DC, it handles a maximum current of 100mA with silver contacts and gold plating. Designed for reliability, it boasts an electrical and mechanical life of 1000 cycles, operating within a temperature range of -30°C to 85°C. This lead-free, RoHS compliant switch is supplied in bulk packaging.
NKK Switches FS22AAP technical specifications.
| Actuator Length | 7.4mm |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 7.4mm |
| Electrical Life | 1000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FS |
| Switch Function | On-On |
| Switch Travel | 3.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FS22AAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
