NKK Switches FTCS0464 technical specifications.
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | FT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTCS0464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.