
SPDT toggle switch featuring a standard round, non-illuminated actuator with a 3.8mm Nylon, Glass, Polyamide, Glass fibre lever. This PC mountable component offers a 100mA contact current rating at 28VAC/28VDC, with gold-plated bronze contacts for reliable performance. It boasts a mechanical and electrical life of 100,000 cycles and operates within a temperature range of -25°C to 85°C. Termination is via PC pins, and the switch is RoHS compliant.
Sign in to ask questions about the NKK Switches G12AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12AP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Height | 7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide, Glass fibre |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, PC Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Diameter | 0.4mm |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.25g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
