
The G12AP-RO toggle switch features a bronze contact material with gold plating, and is rated for 100mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is lead free and has a termination type of solder. It is designed for use in standard and miniature applications.
Sign in to ask questions about the NKK Switches G12AP-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12AP-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 4.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12AP-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.