This SPDT toggle switch features a bronze contact material with gold plating, a current rating of 100mA, and a voltage rating of 28V AC and DC. It has a right-angle orientation and is terminated with solder. The switch is lead-free and available in a package quantity of 100.
Sign in to ask questions about the NKK Switches G12JHF-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JHF-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JHF-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.