
SPDT illuminated toggle switch featuring PC pin termination for PCB mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and 100,000 electrical cycles. Includes a standard round nylon actuator with a 3.8mm length and a vertical orientation. Available with green or red LED illumination.
Sign in to ask questions about the NKK Switches G12JPCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JPCF technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Positions | 2 |
| Operating Force | 1.3N |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JPCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
