
Illuminated SPDT toggle switch with a vertical, through-hole PCB mount and PC pin termination. Features a 100mA contact current rating at 28VAC/28VDC, a 0.4VA rating, and a 2-position ON-ON function. The switch boasts a 100,000-cycle electrical life and a green LED illumination. Constructed with polyamide and glass fiber body materials, it has a 3.8mm nylon, glass, polyamide standard round actuator and operates within a -25°C to 55°C temperature range.
Sign in to ask questions about the NKK Switches G12JPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JPF technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Polyamide, Glass fibre |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
