SPDT illuminated toggle switch featuring PC pins for PCB mounting. This switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and an electrical life of 100,000 cycles. It includes a red LED illumination and a standard round nylon actuator. The component is RoHS compliant and designed for vertical mounting with a bracket.
Sign in to ask questions about the NKK Switches G12JVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JVC technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 16.76mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
