Illuminated Toggle Switches SPDT ON-NONE-ON RED
NKK Switches G12JVC-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.4mm |
| Orientation | Vertical |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.