
Illuminated SPDT toggle switch featuring PC pins for PCB mounting. Offers a 2-position On-On function with a 100mA contact current rating at 28VAC/28VDC. Includes a lighted lever with green and red color options and a 3.8mm standard round actuator. This RoHS compliant component boasts an electrical life of 100,000 cycles and operates within a -25°C to 55°C temperature range.
Sign in to ask questions about the NKK Switches G12JVCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JVCF technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Color | Green, Red |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 16.76mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JVCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
