Illuminated Toggle Switches SPDT ON-NONE-ON R/G
Sign in to ask questions about the NKK Switches G12JVCF-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JVCF-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 7.42mm |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JVCF-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
