The G12JVD-RO is a SPDT toggle switch with a current rating of 100mA and a voltage rating of 28V AC and DC. It features a lead-free construction and solder termination. The switch has a vertical orientation and measures 7.42mm in length and 5.31mm in width. It is available in a package quantity of 100.
Sign in to ask questions about the NKK Switches G12JVD-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G12JVD-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 7.42mm |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G12JVD-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.